ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 4-Pole, 160 kW, 4 NO
- RS Stock No.:
- 721-364
- Mfr. Part No.:
- 1SFL587102R1100
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$6,293.68
(exc. GST)
$6,923.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,293.68 |
*price indicative
- RS Stock No.:
- 721-364
- Mfr. Part No.:
- 1SFL587102R1100
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 20V ac/dc, 60V ac/dc | |
| Number of Poles | 4 | |
| Power Rating | 160kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 375A | |
| Length | 180mm | |
| Depth | 225mm | |
| Width | 184mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 20V ac/dc, 60V ac/dc | ||
Number of Poles 4 | ||
Power Rating 160kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 375A | ||
Length 180mm | ||
Depth 225mm | ||
Width 184mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a highly efficient four-pole switch designed to control motors up to 160 kW at 400 V AC. Its robust design caters to both industrial and commercial environments, offering reliable performance for power circuit switching up to 500 A (AC-1) and general usage up to 350 A. Engineered with Advanced AF technology, this contactor operates effectively across a wide control voltage range, managing voltage variations and minimising energy consumption. The integrated surge protection feature ensures durability, while its modular design allows for easy expansion using add-on auxiliary contact blocks and various accessories. With a Compact footprint, its the Ideal choice for optimising panel space and enhancing operational efficiency.
Four-pole design for extensive motor control up to 160 kW at 400 V AC
Wide control voltage range of 24 to 60 V (50/60 Hz) and 20 to 60 V DC for versatility
Built-in surge protection enhances the longevity and reliability of the contactor
Modular design allows for easy addition of auxiliary contact blocks and accessories
Compact design optimises panel space while maintaining high performance
Rated operational voltage for the main circuit up to 1000 V, ensuring versatility across applications
Mechanical durability rated for 5 million cycles, delivering long-lasting operation
Flexible connection options for various cable sizes facilitate efficient installation
Environmental compliance with RoHS and REACH standards underscores commitment to sustainability
Related links
- ABB 1SF Block Contactor 60 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 4 NO