ABB GJL Contactor, 24V dc Coil, 3-Pole, 3 kW, 3 NO/0 NC
- RS Stock No.:
- 721-302
- Mfr. Part No.:
- GJL1313003R8101
- Brand:
- ABB
Subtotal (1 unit)*
$133.29
(exc. GST)
$146.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.29 |
*price indicative
- RS Stock No.:
- 721-302
- Mfr. Part No.:
- GJL1313003R8101
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Power Rating | 3kW | |
| Series | GJL | |
| Mount Type | Rail Mount | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Terminal Type | Flat-Pin | |
| Contactor Application | Contactor | |
| Operational Current Ie | 20A | |
| Length | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 52.5mm | |
| Depth | 57.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Power Rating 3kW | ||
Series GJL | ||
Mount Type Rail Mount | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Terminal Type Flat-Pin | ||
Contactor Application Contactor | ||
Operational Current Ie 20A | ||
Length 46.7mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 52.5mm | ||
Depth 57.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor is a compact, three-pole device designed for controlling electrical circuits with utmost reliability in space-constrained environments. Perfectly suited for residential, commercial, and industrial applications, it facilitates the control of single or three-phase loads up to 5.5 kW (AC-3) and 20 A (AC-1). Featuring an integrated auxiliary contact and flat pin connectors, this product is engineered to seamlessly integrate into various automated systems. Its low Coil consumption allows direct control by a PLC, enhancing both efficiency and versatility. With robust performance attributes such as noiseless and hum-free operations, along with wall or rail mounting provisions, this mini contactor is a solid choice for your power management needs.
Compact design optimises space while supporting significant load capacities
Reliably controls single-phase or three-phase loads for versatile applications
Low Coil consumption allows direct interfacing with control systems like PLCs
Features noiseless, hum-free operations to enhance user experience
Equipped with an auxiliary contact for additional versatility in control
Easily mountable on both rail and wall for flexible installation options
Manufactured to comply with rigorous IEC standards, ensuring safety and reliability
Durable construction supports mechanical durability of up to 10 million operations
Related links
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 127 V Coil 3 kW, 3 NO/0 NC
- ABB GJL Contactor 415 V ac Coil 3 kW, 3 NO/0 NC
- ABB GJL Contactor 32 V Coil 3 kW, 3 NO/0 NC