ABB GJL131 Contactor, 48V ac Coil, 3-Pole, 12 A, 5.5 kW 48V ac, 3 NO/1 NC, 690V

This image is representative of the product range

Subtotal (1 unit)*

$118.57

(exc. GST)

$130.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.57

*price indicative

RS Stock No.:
721-279
Mfr. Part No.:
GJL1311009R0013
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

48V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Series

GJL131

Power Rating

5.5kW

Function

Control Unit

Mount Type

DIN Rail

Normal State Configuration

3 NO/1 NC

Auxiliary Contact Configuration

0 NO/1 NC

Number of Auxiliary Contacts

1

Terminal Type

Solder Pin

Minimum Operating Temperature

-25°C

Contactor Application

Control Unit

Control Circuit Voltage Uc

48V ac

Operational Current Ie

12A

Maximum Operating Temperature

55°C

Depth

47.7mm

Length

47.7mm

Width

47.5mm

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

ABB GJL131 Series Contactor, 48V AC Coil Voltage, 12A Contact Current - GJL1311009R0013


This contactor is a Compact switching device designed to control three-phase loads in commercial, industrial and residential installations. It operates from a 48V AC control circuit to switch power circuits up to 690 V, enabling motor and load control where a small footprint and DIN-rail mounting are required. The unit integrates an auxiliary contact for control signalling and conforms to recognised electrical equipment standards.

Features and Benefits:


• 3P configuration delivers three-pole switching for balanced loads
• 12 A operational current supports moderate motor and load currents
• 5.5 kW power rating enables direct control of small motors
• 48V AC control circuit ensures compatibility with low-voltage systems
• Solder-pin terminals permit secure PCB or module integration
• Rated to operate between -25 °C and 55 °C for varied environments

Applications


• Suitable for controlling small three-phase motors in plant rooms
• Ideal for DIN-rail distribution panels in commercial buildings
• Used for switching resistive or inductive loads in automation cabinets
• Can be used for residential central-heating pump control systems

What approvals affirm the device’s suitability for industrial use?


It meets IEC/EN 60947-1, IEC/EN 60947-4-1 and IEC/EN 60947-5-1 standards Plus corresponding UL variants for industrial control equipment.

How many auxiliary contacts are provided and what is their configuration?


There is one auxiliary contact fitted with a normally open/normally closed arrangement of 0NO/1NC for control-logic needs.

What mounting method is required for installation?


The unit is designed for secure DIN-rail mounting to simplify panel installation and replacement.

What are the electrical switching limits for use at full voltage?


It is specified for switching voltages up to 690V with an operational current rating of 12 A.

How Compact is the device for space-restricted panels?


The device has a narrow profile with a width of 47.5mm and depth of 47.7mm to minimise panel space usage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy