ABB 1SB Contactor Relay, 130V ac/dc, 48 V ac/dc Coil, 4-Pole
- RS Stock No.:
- 721-156
- Mfr. Part No.:
- 1SBH136063R2240
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$251.98
(exc. GST)
$277.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $251.98 |
*price indicative
- RS Stock No.:
- 721-156
- Mfr. Part No.:
- 1SBH136063R2240
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Number of Poles | 4 | |
| Series | 1SB | |
| Function | Contactor Relay | |
| Mount Type | Screw | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 NO/0 NC | |
| Terminal Type | Push-in | |
| Operational Current Ie | 2A | |
| Contactor Application | Contactor Relay | |
| Width | 45mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Depth | 92.3mm | |
| Length | 77mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Number of Poles 4 | ||
Series 1SB | ||
Function Contactor Relay | ||
Mount Type Screw | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 NO/0 NC | ||
Terminal Type Push-in | ||
Operational Current Ie 2A | ||
Contactor Application Contactor Relay | ||
Width 45mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Depth 92.3mm | ||
Length 77mm | ||
- COO (Country of Origin):
- FR
The ABB Contactor relay is designed specifically for railway applications, ensuring reliable performance in both passenger and driver cabins. Complying with the latest railway rolling stock standards, this Compact device facilitates efficient switching of auxiliary and control circuits, making it Ideal for environments with varying voltage requirements. It features innovative Push-in Spring terminals for swift and secure wiring, whilst its robust construction withstands extreme temperature ranges and meets rigorous fire safety standards. This product is engineered to enhance operational efficiency and sustainability by significantly reducing energy consumption, making it a prime choice for contemporary railway systems.
Push-in Spring terminals enable exceptionally fast installation and reliable connections
Compact design allows for side-by-side mounting, reducing width by 15%
Complies with IEC and EN standards, ensuring high durability against shocks and vibrations
Electronic Coil Interface supports a wide range of DC and AC control voltages
Achieves compliance with Euro safety standards for fire and smoke behaviour
Requires up to 68% less Coil energy during operation to optimise energy usage
Potential for front and side mounting through a variety of auxiliary contact blocks
Designed for easy mounting on DIN rails, streamlining installation processes
Related links
- ABB 1SB Contactor Relay 48 V ac/dc Coil, 4-Pole
- ABB 1SB Contactor Relay 48 V ac/dc Coil, 8-Pole
- ABB 1SB Block Contactor 48 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 11 kW, 3 NO/0 NC
- ABB 1SB Contactor Relay 250 V ac/dc Coil, 4-Pole
- ABB 1SB Contactor Relay 60 V ac/dc Coil, 4-Pole
- ABB 1SB Contactor Relay 500 V ac/dc Coil, 4-Pole
- ABB 1SB Block Contactor 48 V ac/dc Coil 15 kW, 3 NO/0 NC