ABB 1SB Contactor Relay, 250V ac/dc, 500 V ac/dc Coil, 4-Pole
- RS Stock No.:
- 721-168
- Mfr. Part No.:
- 1SBH137063R1431
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$251.98
(exc. GST)
$277.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $251.98 |
*price indicative
- RS Stock No.:
- 721-168
- Mfr. Part No.:
- 1SBH137063R1431
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Number of Poles | 4 | |
| Series | 1SB | |
| Function | Contactor Relay | |
| Mount Type | Screw | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Terminal Type | Push-in | |
| Operational Current Ie | 2A | |
| Contactor Application | Contactor Relay | |
| Width | 45mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Depth | 92.3mm | |
| Length | 77mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Number of Poles 4 | ||
Series 1SB | ||
Function Contactor Relay | ||
Mount Type Screw | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Terminal Type Push-in | ||
Operational Current Ie 2A | ||
Contactor Application Contactor Relay | ||
Width 45mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Depth 92.3mm | ||
Length 77mm | ||
- COO (Country of Origin):
- FR
The ABB Block contactor relay designed specifically to meet the stringent demands of railway rolling stock standards. Ideal for use in passenger and driver cabins, this contactor facilitates the switching of auxiliary and control circuits, ensuring reliable operation in environments that frequently encounter tunnels or underground conditions. Featuring Advanced Push-in Spring terminals, installation and wiring are expedited, providing maximum efficiency. The relay is engineered for optimal compactness, requiring significantly less space without compromising on safety or performance. With its exceptional operating temperature range and compliance with international standards, this contactor is a robust choice for modern railway applications.
Push-in Spring terminals enable Rapid and reliable wiring
Compact design reduces space requirements by up to 15%
Meets IEC 60947-5-1 standards, ensuring high reliability
Achieves excellent fire and smoke behaviour in compliance with EN 45545-2
Uses 68% less Coil energy, contributing to overall energy savings
Includes an electronic Coil Interface for seamless AC supply integration
Offers a variety of auxiliary contact blocks, Ideal for versatile installation
Designed for operation within a broad temperature range of -40 °C to +70 °C
Capable of withstanding extreme conditions with compliance grading B for climatic withstand
Related links
- ABB 1SB Contactor Relay 500 V ac/dc Coil, 4-Pole
- ABB 1SB Contactor Relay 500 V ac/dc Coil, 8-Pole
- ABB 1SB Contactor Relay 250 V ac/dc Coil, 4-Pole
- ABB 1SB Contactor Relay 60 V ac/dc Coil, 4-Pole
- ABB 1SB Contactor Relay 48 V ac/dc Coil, 4-Pole
- ABB 1SB Block Contactor 500 V ac/dc Coil 18.5 kW, 3 NO/0 NC
- ABB 1SB Contactor Relay 250 V ac/dc Coil, 8-Pole
- ABB 1SB Contactor Relay 48 V ac/dc Coil, 8-Pole