ABB 1SB Contactor Relay, 100V ac/dc, 250 V ac/dc Coil, 4-Pole
- RS Stock No.:
- 721-161
- Mfr. Part No.:
- 1SBH136063R2331
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$251.98
(exc. GST)
$277.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $251.98 |
*price indicative
- RS Stock No.:
- 721-161
- Mfr. Part No.:
- 1SBH136063R2331
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Series | 1SB | |
| Function | Contactor Relay | |
| Mount Type | Screw | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Terminal Type | Push-in | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 2A | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Depth | 92.3mm | |
| Length | 77mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Series 1SB | ||
Function Contactor Relay | ||
Mount Type Screw | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Terminal Type Push-in | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 2A | ||
Standards/Approvals IEC/EN 60947-1 | ||
Depth 92.3mm | ||
Length 77mm | ||
Width 45mm | ||
- COO (Country of Origin):
- FR
The ABB Contactor relay is designed for reliable operation in the demanding environment of railway rolling stock. Meeting the latest standards, it excels in applications within passenger and driver cabins where safety and efficiency are paramount. This relay adeptly manages auxiliary and control circuits, providing Faster wiring through its innovative Push-in Spring terminals. Its Compact design facilitates side-by-side mounting, optimising space while ensuring dependable performance from -40 °C to +70 °C, making it an Ideal choice for modern rail transport systems.
Incorporates Push-in Spring terminals for Rapid installation and secure connections
Compact dimensions allow side-by-side mounting, saving up to 15% width
Meets IEC 60947-5-1 and IEC 60077 standards for safety and reliability
Reduces energy consumption with 68% less Coil energy required during operation
Features an electronic Coil Interface adaptable to a wide DC voltage range
Includes mechanically-linked auxiliary contacts for enhanced safety
Offers a wide variety of auxiliary contact blocks for flexible installation options
Designed for high fire and smoke behaviour compliance with EN 45545-2 standards
Provides exceptional durability with a mechanical lifespan up to 6000 cycles per hour
Related links
- ABB 1SB Contactor Relay 250 V ac/dc Coil, 4-Pole
- ABB 1SB Contactor Relay 250 V ac/dc Coil, 8-Pole
- ABB 1SB Contactor Relay 60 V ac/dc Coil, 4-Pole
- ABB 1SB Contactor Relay 48 V ac/dc Coil, 4-Pole
- ABB 1SB Contactor Relay 500 V ac/dc Coil, 4-Pole
- ABB 1SB Contactor Relay 500 V ac/dc Coil, 8-Pole
- ABB 1SB Contactor Relay 48 V ac/dc Coil, 8-Pole
- ABB 1SB Contactor Relay 60 V ac/dc Coil, 8-Pole