ABB 1SB Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 11 kW, 3 NO/0 NC
- RS Stock No.:
- 721-171
- Mfr. Part No.:
- 1SBL236063R2200
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$393.18
(exc. GST)
$432.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $393.18 |
*price indicative
- RS Stock No.:
- 721-171
- Mfr. Part No.:
- 1SBL236063R2200
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 11kW | |
| Series | 1SB | |
| Function | Contactor | |
| Mount Type | Screw | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Push-in | |
| Contactor Application | Contactor | |
| Operational Current Ie | 45A | |
| Length | 86mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Depth | 92.3mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 11kW | ||
Series 1SB | ||
Function Contactor | ||
Mount Type Screw | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Push-in | ||
Contactor Application Contactor | ||
Operational Current Ie 45A | ||
Length 86mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Depth 92.3mm | ||
Width 45mm | ||
- COO (Country of Origin):
- FR
The ABB Highly efficient contactor designed for managing motor control up to 11 kW at 400 V AC, tailored for demanding industrial environments. With its robust construction, this three-pole device operates effectively within a wide control voltage range of 48 to 130 V and features built-in surge protection for enhanced reliability. Thanks to the innovative AF technology, it ensures reduced energy consumption while maintaining performance even in unstable networks. The contactors adaptability is further complemented by its compatibility with auxiliary contact blocks, making it an Ideal choice for applications that require flexibility and durability in power management.
Utilises Advanced AF technology for energy efficiency and stable operation
Operates efficiently with a control voltage range from 48 to 130 V
Designed for motor control up to 11 kW at 400 V AC and 15 hp at 480 V
Incorporates built-in surge protection for safety and dependability
Features push-in spring terminals for simplified installation and maintenance
Complies with international standards including IEC and UL for quality assurance
Capable of withstanding high ambient temperatures, functioning from -40 to 70 °C
Includes options for easy expansion with add-on auxiliary contact blocks
Durable design assures a long operational lifetime in demanding conditions
Maximises switching frequency capability for dynamic application needs
Related links
- ABB 1SB Block Contactor 48 V ac/dc Coil 15 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 9 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 18.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 4 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 11 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 500 V ac/dc Coil 11 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 11 kW, 3 NO/0 NC