ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 630 kW, 3 NO/0 NC
- RS Stock No.:
- 721-019
- Mfr. Part No.:
- 1SFL707001R7022
- Brand:
- ABB
Subtotal (1 unit)*
$34,002.41
(exc. GST)
$37,402.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34,002.41 |
*price indicative
- RS Stock No.:
- 721-019
- Mfr. Part No.:
- 1SFL707001R7022
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 630kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 2.05kA | |
| Length | 244mm | |
| Depth | 392mm | |
| Standards/Approvals | UL | |
| Width | 438mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 630kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 2.05kA | ||
Length 244mm | ||
Depth 392mm | ||
Standards/Approvals UL | ||
Width 438mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for high-performance power switching in diverse applications. With the capability to manage power circuits up to 2050 A (AC-1) or 2100 A for UL general use, this contactor accommodates a wide control voltage range of 100 to 250 V (50/60 Hz and DC). It features pre-mounted auxiliary contacts and Main Circuit Bars, ensuring a Compact solution that simplifies installation and reduces energy consumption in panels. Built for reliability, it integrates surge protection and is designed for easy extension with additional auxiliary contact blocks and accessories, making it a versatile choice for modern electrical panels.
Wide control voltage range from 100 to 250 V for both AC and DC operations
High thermal current capacity of 2050 A at 40 °C, ensuring reliability under heavy load
Integrated surge protection for enhanced safety and operation stability
Compact design facilitates efficient space management in electrical panels
Easily extendable with optional auxiliary contact blocks and accessories
Operates effectively at ambient temperatures from -40 to 70 °C, suitable for varied environments
Mechanical durability rated for 0.5 million cycles, promoting longevity
Meets stringent safety standards with certifications across various international bodies
- RS Stock No. 0716481
- Mfr. Part No. 1SFL487002R1300
Each
$2,054.25
- RS Stock No. 0721376
- Mfr. Part No. 1SFL597001R7022
Each
$7,803.62
- RS Stock No. 0716739
- Mfr. Part No. 1SFL467001R3400
Each
$2,451.32
RS Better World
- RS Stock No. 2570989
- Mfr. Part No. LC2D25KUE
Each
$1,097.54
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 630 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC










