ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 4-Pole, 200 kW, 4 NO
- RS Stock No.:
- 721-007
- Mfr. Part No.:
- 1SFL607102R1422
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$6,882.35
(exc. GST)
$7,570.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,882.35 |
*price indicative
- RS Stock No.:
- 721-007
- Mfr. Part No.:
- 1SFL607102R1422
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 4 | |
| Series | 1SF | |
| Power Rating | 200kW | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 400A | |
| Contactor Application | Contactor | |
| Depth | 225mm | |
| Length | 180mm | |
| Standards/Approvals | UL | |
| Width | 184mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 4 | ||
Series 1SF | ||
Power Rating 200kW | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Operational Current Ie 400A | ||
Contactor Application Contactor | ||
Depth 225mm | ||
Length 180mm | ||
Standards/Approvals UL | ||
Width 184mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered for high-performance motor control and power circuit switching, designed to manage loads of up to 200 kW at 400 V AC. This versatile 4-pole contactor offers robust functionality with pre-mounted auxiliary contacts and main circuit bars, ensuring ease of installation and reliability in demanding environments. It excels in controlling motors and switching power circuits, making it an Ideal choice for industrial applications. With built-in surge protection and a wide control voltage range, it optimises energy consumption while maintaining operational integrity in unstable networks.
Wide control voltage range of 250 to 500 V accommodates large voltage variations
Surge protection is integrated, delivering a Compact and efficient solution
Block type design allows for easy extension with add-on auxiliary contact blocks
Includes a comprehensive mounting kit for simplified installation
Rated for a thermal current of up to 525 A with free Air conditions
Mechanical durability of 5 million cycles ensures long-lasting performance
Suitable for operation in ambient temperatures from -40 to +70 °C
IP degrees of protection for terminals enhance safety and reliability
Flexible connection capacities cater to various cable requirements
Environmental compliance and certifications ensure adherence to industry standards
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 4 NO