ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 4-Pole, 110 kW, 4 NO
- RS Stock No.:
- 716-587
- Mfr. Part No.:
- 1SFL527102R1322
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$4,312.02
(exc. GST)
$4,743.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,312.02 |
*price indicative
- RS Stock No.:
- 716-587
- Mfr. Part No.:
- 1SFL527102R1322
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 4 | |
| Power Rating | 110kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 275A | |
| Standards/Approvals | UL | |
| Width | 140mm | |
| Length | 152.5mm | |
| Depth | 196mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 4 | ||
Power Rating 110kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 275A | ||
Standards/Approvals UL | ||
Width 140mm | ||
Length 152.5mm | ||
Depth 196mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is an exceptional 4-pole solution designed for Advanced motor control and power management in industrial applications. Featuring a voltage capacity of up to 1000 V and the innovative AF technology, this contactor operates effectively managing control voltage variations while ensuring energy efficiency in unstable networks. The built-in surge protection and a wide control voltage range, coupled with its Ability to control motors up to 110 kW at 400 V AC, highlight its versatility and reliAbility.
Four-pole design accommodates robust motor applications
Integrated surge protection enhances operational reliability and longevity
Designed for motor control of up to 110 kW at 400 V AC for high efficiency
Thermal current ratings adjusted for varying temperatures provide performance consistency
Comes complete with a mounting kit, facilitating quick and easy installation
Auxiliary contact blocks can be seamlessly added for expanded functionality
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 4 NO