ABB GJH Contactor Relay, 24V ac Coil, 4-Pole
- RS Stock No.:
- 720-933
- Mfr. Part No.:
- GJH1211001R0311
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$95.44
(exc. GST)
$104.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.44 |
*price indicative
- RS Stock No.:
- 720-933
- Mfr. Part No.:
- GJH1211001R0311
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 24V ac | |
| Number of Poles | 4 | |
| Series | GJH | |
| Function | Contactor Relay | |
| Mount Type | Rail Mount | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Terminal Type | Screw Terminal | |
| Operational Current Ie | 4A | |
| Contactor Application | Contactor Relay | |
| Depth | 57.5mm | |
| Length | 46.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 52.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 24V ac | ||
Number of Poles 4 | ||
Series GJH | ||
Function Contactor Relay | ||
Mount Type Rail Mount | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Terminal Type Screw Terminal | ||
Operational Current Ie 4A | ||
Contactor Application Contactor Relay | ||
Depth 57.5mm | ||
Length 46.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 52.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is designed for Compact installations, marrying efficiency with reliability. Ideal for applications in residential, commercial, and industrial settings, this versatile relay streamlines control signal switching up to 3 A at 400 V. With its silent Coil operation and robust construction, it enhances operational performance while occupying minimal space. It's tailored for environments where reliability is key, offering features like switch position indication and dual mounting options for seamless integration into various setups. This product is pivotal in ensuring effective control in demanding conditions.
Compact design suitable for space-constrained applications
Silent Coil operation enhances user comfort and reduces noise pollution
Versatile use in residential, commercial, and industrial control systems
Switch position indication for improved operational clarity
Integrated mounting options for rail or wall attachment
Rated for 3 A at 400 V, ensuring strong performance in control signal applications
Mechanical durability of up to 10 million operations for extended longevity
IP20 rated terminals, offering protection against solid foreign objects
Conforms to multiple safety and operational standards, ensuring reliability and peace of mind