ABB GJH Contactor Relay, 48V ac Coil, 4-Pole
- RS Stock No.:
- 721-036
- Mfr. Part No.:
- GJH1211003R0223
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$102.93
(exc. GST)
$113.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.93 |
*price indicative
- RS Stock No.:
- 721-036
- Mfr. Part No.:
- GJH1211003R0223
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 48V ac | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Series | GJH | |
| Mount Type | Rail Mount | |
| Function | Contactor Relay | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Flat-Pin | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 4A | |
| Depth | 57.5mm | |
| Length | 46.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 52.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 48V ac | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Series GJH | ||
Mount Type Rail Mount | ||
Function Contactor Relay | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Flat-Pin | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 4A | ||
Depth 57.5mm | ||
Length 46.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 52.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is designed for efficient control of electrical signals with an impressive Compact size. Ideal for space-constrained applications, it features flat pin connections, ensuring reliability in residential, commercial, and industrial settings. This 4-pole contactor relay operates at 48 V AC and is capable of handling control signals up to 3 A / 400 V (AC-15). With a silent Coil and switch position indication, it offers seamless integration into various environments, empowering users to manage their electrical systems effectively while optimising available space.
Compact design Ideal for limited space applications
Flat pin connections for easy installation and enhanced reliability
Handles control signals of up to 3 A / 400 V (AC-15) for versatile functionality
Silent Coil operation reduces noise interference in sensitive environments
Integrated switch position indication provides clear operational status
Capable of rail or wall mounting, promoting flexible installation options
Durable with a mechanical longevity of up to 10 million operations
Rated operational voltage reaches up to 690 V for robust performance
Compliant with key international standards such as IEC/EN and UL, ensuring reliability
Designed to operate in a wide temperature range from -25 °C to +55 °C for varied environments