ABB 1SB Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 4 kW, 3 NO/0 NC
- RS Stock No.:
- 720-799
- Mfr. Part No.:
- 1SBL136063R2201
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$251.98
(exc. GST)
$277.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $251.98 |
*price indicative
- RS Stock No.:
- 720-799
- Mfr. Part No.:
- 1SBL136063R2201
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SB | |
| Power Rating | 4kW | |
| Function | Contactor | |
| Mount Type | Screw | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Push-in | |
| Operational Current Ie | 25A | |
| Contactor Application | Contactor | |
| Width | 45mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Length | 77mm | |
| Depth | 92.3mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SB | ||
Power Rating 4kW | ||
Function Contactor | ||
Mount Type Screw | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Push-in | ||
Operational Current Ie 25A | ||
Contactor Application Contactor | ||
Width 45mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Length 77mm | ||
Depth 92.3mm | ||
- COO (Country of Origin):
- FR
The ABB 3 Pole contactor designed for versatile control applications. Operating at voltages up to 690V, this contactor excels in managing motors up to 4 kW at 400V AC and 5 hp at 480V UL. With its Advanced AF technology, it accommodates a broad control voltage range of 48 to 130V, ensuring reliable performance even in unstable electrical environments. The built-in surge protection enhances its durability, while its Compact design allows easy integration with various assistant components, making it an Ideal choice for a wide range of industrial applications.
Built-in surge protection for enhanced durability
Wide control voltage range of 48 to 130V AC/DC for adaptation to varied operational conditions
Compact design that facilitates easy integration with additional auxiliary contact blocks
Efficiently manages motors up to 4 kW at 400V AC, ensuring robust motor control
Designed with Push-in spring terminals for quick and secure connections
Compliant with strict international standards including IEC and UL for reliable operation
Thermal current rating of 35A at 40 °C, ensuring high performance under challenging thermal conditions
NEMA rating suitable for use in various applications, enhancing its versatility
Maximum electrical switching frequency of 1200 cycles/hour for optimal performance in dynamic environments
Related links
- ABB 1SB Block Contactor 48 V ac/dc Coil 4 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 15 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 9 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 18.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 11 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 4 NO