ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 132 kW, 3 NO/0 NC
- RS Stock No.:
- 716-974
- Mfr. Part No.:
- 1SFL547002R3400
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$4,388.67
(exc. GST)
$4,827.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,388.67 |
*price indicative
- RS Stock No.:
- 716-974
- Mfr. Part No.:
- 1SFL547002R3400
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 132kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 350A | |
| Standards/Approvals | UL | |
| Depth | 225mm | |
| Length | 195.5mm | |
| Width | 140mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 132kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 350A | ||
Standards/Approvals UL | ||
Depth 225mm | ||
Length 195.5mm | ||
Width 140mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered to seamlessly control motor circuits and power applications up to 1000 V, offering robust performance in demanding environments. Designed with a block-type architecture, it efficiently handles motors up to 132 kW at 400 V AC and offers a Compact solution with built-in surge protection. Its Advanced AF technology supports a wide control voltage range of 250 to 500 V and contributes to reduced energy consumption within panels. Additionally, the contactor includes mounting kits and various accessories for convenient installation and enhancement. With a remarkable thermal current rating and exceptional mechanical endurance, it guarantees reliability and durability in industrial settings, making it an Ideal choice for sophisticated control needs.
Handles motor circuits up to 132 kW at 400 V AC, suitable for a variety of applications
Built-in surge protection ensures safety and reliability in fluctuating conditions
Wide control voltage range of 250 to 500 V allows for versatility in various setups
Block-type design facilitates easy extension with add-on auxiliary contact blocks
Exceptional thermal current rating of up to 400 A under specified conditions, ensuring efficiency
Mechanical durability rated for 5 million operations suggests enduring performance
IP20 rated Coil terminals provide dependable protection against dust ingress
Flexible connecting capacity supports diverse wiring configurations, enhancing versatility
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 355 kW, 3 NO/0 NC