ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 55 kW, 3 NO/0 NC

Subtotal (1 unit)*

$1,685.25

(exc. GST)

$1,853.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,685.25

*price indicative

RS Stock No.:
720-871
Mfr. Part No.:
1SFL427002R1411
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

250V ac/dc, 500V ac/dc

Product Type

Block Contactor

Number of Poles

3

Series

1SF

Power Rating

55kW

Function

Contactor

Normal State Configuration

3 NO/0 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Bars

Contactor Application

Contactor

Operational Current Ie

160A

Width

90mm

Standards/Approvals

UL

Depth

150mm

Length

126mm

COO (Country of Origin):
SE
The ABB Contactor is a versatile and robust device designed for controlling motors up to 55 kW or 75 hp, making it Ideal for a variety of industrial applications. This three-pole contactor operates efficiently at voltages of up to 690 V AC or 600 V UL, coupled with additional features like pre-mounted auxiliary contacts and Main Circuit Bars. The AF116 technology allows for a broad control voltage range, enhancing reliability in power circuits while minimising energy consumption. Built-in surge protection and a modular design ensure easy extensibility with auxiliary blocks and accessories, addressing diverse operational needs in any electrical panel or circuit setup.

Supports a maximum operational voltage of 690 V, allowing for versatile applications

Rated for controlling motors up to 55 kW, facilitating efficient motor management

Built-in surge protection enhances safety and reliability in electrical installations

Modular design enables easy extension with auxiliary contact blocks and a wide range of accessories

Thermal current rating of 160 A in accordance with IEC, ensuring high performance

Adaptable control voltage range of 250 to 500 V, reducing energy consumption and increasing operational stability

Incorporates a Compact Block type design for efficient space management

Mechanically Durable with a lifespan of 5 million operations, promoting long-term reliability

Features IP20 protection for Coil terminals, ensuring operational integrity in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy