ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 160 kW, 3 NO/0 NC
- RS Stock No.:
- 717-103
- Mfr. Part No.:
- 1SFL587002R1400
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$4,838.16
(exc. GST)
$5,321.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,838.16 |
*price indicative
- RS Stock No.:
- 717-103
- Mfr. Part No.:
- 1SFL587002R1400
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 160kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 375A | |
| Contactor Application | Contactor | |
| Depth | 225mm | |
| Standards/Approvals | UL | |
| Width | 140mm | |
| Length | 180mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 160kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Operational Current Ie 375A | ||
Contactor Application Contactor | ||
Depth 225mm | ||
Standards/Approvals UL | ||
Width 140mm | ||
Length 180mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for robust motor control and power switching applications. This three-pole contactor operates efficiently at voltage ratings of up to 1000 V AC and 600 V UL, making it Ideal for controlling motors up to 160 kW at 400 V AC and 250 hp at 480 V. With built-in surge protection and a Compact block-type design, it ensures reliable performance even in fluctuating network conditions. The versatile control voltage range of 250 to 500 V accommodates large variations, thereby optimising energy consumption and enhancing operational safety. Integrating easily with add-on auxiliary contact blocks and various accessories, it simplifies installation and maintenance, making it a valuable asset for any industrial setting.
Three-pole design allows for flexibility in motor control
Wide control voltage range (250 to 500 V) ensures compatibility with various operational scenarios
Surge protection is integrated, preventing damage during voltage fluctuations
Compact block-type design facilitates easy extension with auxiliary contact blocks
Accommodates high thermal currents of up to 500 A under specified conditions, assuring exceptional durability
Rated for a large operational power capacity of up to 250 kW, catering to demanding applications
Simple installation with a complete mounting kit included, saving time and maintenance costs
High mechanical durability with a lifespan rated at 5 million cycles, promoting long-term reliability in service
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 220 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC