ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 90 kW, 3 NO/0 NC
- RS Stock No.:
- 716-851
- Mfr. Part No.:
- 1SFL487002R3400
- Brand:
- ABB
Subtotal (1 unit)*
$2,812.21
(exc. GST)
$3,093.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,812.21 |
*price indicative
- RS Stock No.:
- 716-851
- Mfr. Part No.:
- 1SFL487002R3400
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 90kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 250A | |
| Contactor Application | Contactor | |
| Width | 105mm | |
| Length | 169.5mm | |
| Depth | 196mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 90kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Operational Current Ie 250A | ||
Contactor Application Contactor | ||
Width 105mm | ||
Length 169.5mm | ||
Depth 196mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for efficient motor control and power circuit switching. With its robust three-pole configuration, this contactor supports voltage ratings up to 1000 V for IEC applications and 600 V for UL standards. It is adept at controlling motors with power ratings up to 90 kW at 400 V AC and 125 hp at 480 V UL, making it suitable for various industrial environments. The Advanced AF technology enhances its capability to manage large control voltage variations, while built-in surge protection ensures reliability in unstable electrical networks. This contactor comes complete with a mounting kit for easy installation, making it an Ideal choice for professionals seeking a dependable solution.
Three-pole contactor design suitable for high voltage applications
Controls motors up to 90 kW at 400 V AC and 125 hp at 480 V UL
Wide control voltage range from 250 to 500 V, accommodating various operational needs
Built-in surge protection enhances durability and reliability
Compact construction allows easy integration with additional auxiliary contact blocks and accessories
Low energy consumption owing to efficient operation, beneficial for long-term cost savings
Rated for up to 300 swapping cycles per hour, ensuring optimal performance in demanding applications
Rated insulation voltage of 1000 V ensures safety and compliance with industry standards
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 3 NO/0 NC