ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 110 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

$2,390.86

(exc. GST)

$2,629.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,390.86

*price indicative

RS Stock No.:
716-876
Mfr. Part No.:
1SFL527002R1322
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

100, 250V ac/dc

Product Type

Block Contactor

Number of Poles

3

Series

1SF

Power Rating

110kW

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Bars

Operational Current Ie

275A

Contactor Application

Contactor

Width

105mm

Standards/Approvals

UL

Depth

196mm

Length

152mm

COO (Country of Origin):
SE
The ABB Contactor is engineered to excel in controlling motors up to 110 kW at 400 V AC and 150 hp at 480 V UL. This three-pole contactor operates effectively within a control voltage range of 100 to 250 V, catering to various industrial applications. Designed with pre-mounted auxiliary contacts and main circuit bars, it ensures seamless motor management and is Ideal for handling power circuits up to 350 A. Its Compact design allows for easy expansion with add-on auxiliary contact blocks and accessories, providing flexibility in installation.

Wide control voltage range of 100 to 250 V (50/60 Hz and DC) for stable operation

Rated operational voltage of 1000 V for varied industrial environments

Supports motors up to 110 kW or 150 hp, accommodating significant loads

Built-in surge protection enhances safety and reliability during operation

Designed with a Block type structure for easy extension with auxiliary contacts

Thermal current ratings of up to 350 A for effective power management

Robust mechanical durability with 5 million operations for long-lasting performance

Maximum switching frequency of 300 cycles per hour, ensuring efficient operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy