ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 4-Pole, 75 kW, 4 NO
- RS Stock No.:
- 716-716
- Mfr. Part No.:
- 1SFL447102R1300
- Brand:
- ABB
Subtotal (1 unit)*
$1,963.50
(exc. GST)
$2,159.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,963.50 |
*price indicative
- RS Stock No.:
- 716-716
- Mfr. Part No.:
- 1SFL447102R1300
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100, 250V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 4 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 200A | |
| Contactor Application | Contactor | |
| Length | 128mm | |
| Standards/Approvals | UL | |
| Width | 120mm | |
| Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100, 250V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 4 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Operational Current Ie 200A | ||
Contactor Application Contactor | ||
Length 128mm | ||
Standards/Approvals UL | ||
Width 120mm | ||
Depth 150mm | ||
- COO (Country of Origin):
- SE
The ABB 4-pole contactor designed for seamless integration in industrial motor control applications. Capable of operating at 690 V IEC or 600 V UL, this versatile device controls motors up to 75 kW at 400 V AC efficiently. With Advanced AF technology, it delivers a wide control voltage range of 100 to 250 V, ensuring reliable performance even in fluctuating electrical environments. Its built-in surge protection and block-type design not only facilitate easy extensions with auxiliary contact blocks but also minimise energy consumption in panel operations. This contactor supports robust power switching capabilities, making it an essential component for efficient motor management and enhanced operational longevity.
Features four main contacts and provides reliable motor control with an operational voltage of 690 V
Supports robust switching power circuits up to 200 A, enhancing operational flexibility
Incorporates surge protection to ensure Durable operations in unstable power conditions
Offers an extended control voltage range, adapting flawlessly to varying system requirements
Engineered for thermal resilience, rated operational currents support varied temperature environments
Streamlined installation with auxiliary contact blocks compatible for enhanced functionality
Exceptional mechanical durability with a lifespan of up to 5 million cycles, reducing maintenance costs
Compact design maximises panel space while delivering extensive functionality
Complies with international safety standards, reflecting high quality engineering and reliability
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 4 NO