ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 4-Pole, 90 kW, 4 NO
- RS Stock No.:
- 716-866
- Mfr. Part No.:
- 1SFL487102R1300
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$2,767.86
(exc. GST)
$3,044.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,767.86 |
*price indicative
- RS Stock No.:
- 716-866
- Mfr. Part No.:
- 1SFL487102R1300
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 4 | |
| Power Rating | 90kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 250A | |
| Contactor Application | Contactor | |
| Length | 153mm | |
| Standards/Approvals | UL | |
| Width | 140mm | |
| Depth | 196mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 4 | ||
Power Rating 90kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Operational Current Ie 250A | ||
Contactor Application Contactor | ||
Length 153mm | ||
Standards/Approvals UL | ||
Width 140mm | ||
Depth 196mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered to provide reliable motor control within high-performance applications. Designed with versatility, it operates effectively at 1000 V IEC and 600 V UL, making it suitable for various industrial environments. This four-pole contactor can control motors up to 90 kW at 400 V AC, ensuring significant energy savings and operational efficiency. It also supports easy extension with add-on auxiliary contact blocks and includes a mounting kit for straightforward installation, marking it as a Compact and powerful component for modern electrical systems.
Manoeuvre up to 90 kW motors effortlessly at 400 V AC
Wide control voltage range (100 to 250 V) reduces energy consumption
Built-in surge protection ensures operational stability
Robust Terminal design allows for straightforward expansion with accessories
Compact design optimises space in electrical panels
Rated operational voltage range allows versatility across various applications
High mechanical durability of up to 5 million cycles ensures longevity
Suitable for harsh environments with an ambient temperature tolerance from -40 °C to 70 °C
Compliant with key global standards for safety and efficiency
Includes a comprehensive mounting kit to simplify installation
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 4 NO