ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 132 kW, 3 NO/0 NC

Subtotal (1 unit)*

$4,158.85

(exc. GST)

$4,574.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,158.85

*price indicative

RS Stock No.:
716-980
Mfr. Part No.:
1SFL547082R1312
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

100V ac/dc, 250V ac/dc

Product Type

Block Contactor

Number of Poles

3

Power Rating

132kW

Series

1SF

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

1 NO/2 NC

Number of Auxiliary Contacts

3

Terminal Type

Bars

Contactor Application

Contactor

Operational Current Ie

350A

Standards/Approvals

UL

Depth

225mm

Length

180mm

Width

140mm

COO (Country of Origin):
SE
The ABB 3 Pole contactor designed for safe and effective motor control in industrial applications. This robust device supports a rated operational voltage of up to 1000 V in accordance with IEC standards, seamlessly managing motors of up to 132 kW at 400 V AC and switching circuits up to 400 A. It is remarkable for its pre-mounted auxiliary contact blocks and built-in surge protection that enhance machine safety. Utilising innovative technology, this contactor provides a wide control voltage range, thereby optimising energy consumption and operational reliability in environments with voltage fluctuations.

Three-pole design accommodates diverse industrial motor requirements

Pre-mounted auxiliary contacts simplify installation and enhance functionality

Built-in surge protection ensures safety and durability in power circuits

Wide control voltage range from 100 to 250 V significantly reduces energy usage

Complies with key safety standards like EN ISO 13849 and EN 62061

Can easily integrate with machine manufacturers' systems

Compact design allows easy extension with auxiliary contact blocks and accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy