ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 90 kW, 3 NO/0 NC
- RS Stock No.:
- 716-477
- Mfr. Part No.:
- 1SFL487002R1200
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$2,241.70
(exc. GST)
$2,465.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,241.70 |
*price indicative
- RS Stock No.:
- 716-477
- Mfr. Part No.:
- 1SFL487002R1200
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 90kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 250A | |
| Length | 152mm | |
| Depth | 196mm | |
| Width | 105mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Number of Poles 3 | ||
Power Rating 90kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 250A | ||
Length 152mm | ||
Depth 196mm | ||
Width 105mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered for robust motor control and power management in high-demand applications. This three-pole contactor accommodates voltages up to 1000 V, making it suitable for diverse industrial settings. With its efficient design, it controls motors up to 90 kW at 400 V AC and ensures reliable operation even in challenging environments, thanks to built-in surge protection. Its innovative technology allows for a wide control voltage range, thus optimising panel energy consumption and safeguarding against voltage fluctuations.
Manages power circuits up to 275 A, Ideal for heavy-duty applications
Supports a wide control voltage range of 48 to 130 V, accommodating large variations
Compact design includes built-in surge protection for enhanced reliability
Easily extensible with auxiliary contact blocks and a wide range of accessories
Robust thermal and electrical capabilities ensure safe operation under varying temperatures
Quick and easy installation with a comprehensive mounting kit included
Mechanical durability of 5 million cycles guarantees long-lasting performance
Designed for extensive compatibility with international standards, including IEC and UL
Flexible connection options cater to diverse installation requirements
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC