Siemens 3RT2 Contactor, 130V, 95 V Coil, 3-Pole, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$360.62

(exc. GST)

$396.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$360.62

*price indicative

RS Stock No.:
670-099
Mfr. Part No.:
3RT2025-2NF30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

130V, 95V

Number of Poles

3

Series

3RT2

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Spring-Loaded Terminal

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

107mm

Width

45mm

Standards/Approvals

UL

Length

102mm

COO (Country of Origin):
DE
The Siemens Power contactor is an essential component designed for reliable operation in industrial applications. This device operates efficiently within the ranges of AC-3 and AC-3e, handling current capacities of up to 17 A and offering a powerful operational performance. Its Compact design makes it suitable for size S0 mounting, while integrated features, such as a varistor for surge protection, auxiliary contacts with both normally open and normally closed configurations, ensure it meets demanding operational criteria. With an impressive mechanical service life of around 10 million cycles, this contactor enhances energy efficiency and operational longevity, making it an Ideal choice for critical control systems.

Compact size S0 design optimises space in control panels

Features integrated varistor for enhanced surge voltage protection

Supports various operating voltages between 95 and 130 V AC/DC

Operational life of up to 10 million cycles ensures durability

Auxiliary contacts include 1 NO and 1 NC for versatile control options

User-friendly spring-loaded Terminal connections simplify installation

Compatible with a wide range of AC and DC configurations for broad application

Exceptional shock resistance ratings for rugged environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy