Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 22 kW 24V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$440.25

(exc. GST)

$484.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$440.25

*price indicative

RS Stock No.:
670-259
Mfr. Part No.:
3RT2035-1AC24
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Series

3RT2

Power Rating

22kW

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

41A

Contactor Application

Power Contactor

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

60°C

Depth

174mm

Length

114mm

Width

55mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens Power contactor is designed for reliable control and automation in industrial applications. Engineered for durability and high performance, it handles up to 41 A at 400 V and is suitable for AC-3e operations. With a comprehensive range of functions, this 3-pole contactor operates effectively across a wide spectrum of operating conditions, including temperatures ranging from -25 °C to +60 °C. This device is not only energy-efficient, showcasing a power loss of just 6.6 W in its hot operating state, but it also features impressive mechanical endurance, with a service life of up to 10 million operating cycles. Its Compact S2 size ensures easy integration into various setups, making it an Ideal choice for demanding applications requiring robust performance and minimal downtime.

Operates efficiently under AC-3e conditions for reliable performance

Compact S2 size allows easy fitment in space-constrained environments

Surge voltage resistance rated at 6 kV enhances operational reliability

Temperature operation range of -25 °C to +60 °C ensures versatility in diverse applications

Minimal power loss of 6.6 W at rated current supports energy efficiency

Built to withstand environmental challenges with a maximum installation altitude of 2,000 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy