Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$851.70

(exc. GST)

$936.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$851.70

*price indicative

RS Stock No.:
670-059
Mfr. Part No.:
3RT2038-1AC24
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Series

3RT2

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Control Circuit Voltage Uc

24V

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL

Width

55mm

Depth

174mm

Length

114mm

COO (Country of Origin):
DE
The Siemens power contactor is engineered for efficient control of electrical circuits in diverse industrial applications. Designed for AC-3e and AC-3 usage, this Compact device operates at a rated current of 80 A and is compatible with a 3-pole configuration. It effectively manages significant loads while ensuring robust performance. The contactor incorporates various features catering to auxiliary circuits, enabling comprehensive control functionalities. Its reliable mechanical service life ensures longevity, making it an Ideal choice for environments demanding high durability and performance stability.

Compact size S2 allows for space saving installation and efficient operation

Offers a combination of 2 NO and 2 NC auxiliary contacts for versatile control options

Features an insulation voltage of 690 V enhancing safety in demanding applications

Control circuit operates at a rated Value of 24 V AC ensuring standard compatibility in diverse systems

Connections feature screw type terminals facilitating secure and straightforward installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy