Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 22 kW 230V, 3 NO
- RS Stock No.:
- 670-254
- Mfr. Part No.:
- 3RT2035-1CP04
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$487.54
(exc. GST)
$536.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $487.54 |
*price indicative
- RS Stock No.:
- 670-254
- Mfr. Part No.:
- 3RT2035-1CP04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Power Rating | 22kW | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 41A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Depth | 174mm | |
| Length | 114mm | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Power Rating 22kW | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 41A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Depth 174mm | ||
Length 114mm | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for reliable control in various industrial applications. Boasting a robust design, this contactor handles operational currents of up to 41 A at AC-3, ensuring optimal performance especially under demanding conditions. With a mechanical service life of up to 10 million operating cycles, it provides longevity and efficiency. The inclusion of auxiliary contacts enhances its flexibility, allowing for versatile configurations to suit your specific control requirements. Furthermore, its Compact size and adaptability to different mounting positions make it an Ideal choice for space-constrained environments.
Operates efficiently at ambient temperatures ranging from -25 to +60 °C
Rated insulation voltage of 690 V ensures high reliability in challenging environments
Features a minimal power loss of 6.6 W under maximum load, optimising energy efficiency
Two normally closed (NC) and two normally open (NO) auxiliary contacts offer versatility for control applications
Suitable for mounting in various orientations, providing installation flexibility
Designed with a quick release mechanism for easy installation and maintenance
Complies with international standards ensuring safety and reliability in electrical applications
Robust surge voltage resistance rated at 6 kV protects against electrical spikes
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
