Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 22 kW 110V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$462.88

(exc. GST)

$509.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$462.88

*price indicative

RS Stock No.:
669-992
Mfr. Part No.:
3RT2035-3AF06
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V

Number of Poles

3

Series

3RT2

Power Rating

22kW

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

41A

Contactor Application

Power Contactor

Control Circuit Voltage Uc

110V

Maximum Operating Temperature

60°C

Depth

130mm

Length

114mm

Width

75mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens Power contactor is engineered for reliable control in industrial applications, offering exceptional performance within a Compact design. Designed for AC-3e/AC-3 applications, it manages operational currents up to 41 A, making it Ideal for a variety of heavy-duty tasks. With a robust build that includes 3-pole configurations, this contactor excels in environments where space and efficiency are paramount. The integrated auxiliary contacts provide versatility, while the exceptional insulation and surge voltage resistance enhance operational safety. Engineered to last, it supports mechanical service life ratings of up to 10 million cycles, ensuring long-term reliability and efficiency in demanding scenarios.

Offers powerful control capabilities for operational currents up to 41 A

Compact size optimises space in panel design without compromising performance

Integrated auxiliary contacts enhance versatility for various control applications

Rated for AC-3e/AC-3, showcasing its suitability for a range of industrial uses

Superior insulation voltage rated at 690 V ensures efficient performance under demanding conditions

Remarkable mechanical service life of up to 10 million cycles, ensuring longevity

Operates effectively across a wide temperature range, from -25 to +60 °C

Conforms to international safety standards, making it Ideal for safety-critical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy