Siemens 3RT2 Contactor, 400V Coil, 3-Pole 400V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$394.98

(exc. GST)

$434.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$394.98

*price indicative

RS Stock No.:
670-246
Mfr. Part No.:
3RT2027-2AV04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

400V

Number of Poles

3

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Spring-Loaded Terminal

Control Circuit Voltage Uc

400V

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL

Width

45mm

Length

102mm

Depth

144mm

COO (Country of Origin):
DE
The Siemens Power contactor is engineered to manage significant electrical loads, characterised by its robust design and exceptional operational capacity. This 3-pole device is adept at handling a current rating of 32 A in AC-3 applications, making it suitable for industrial settings where reliability and efficiency are paramount. With an impressive mechanical service life estimated at 10 million operating cycles, this contactor promises durability and longevity. It is designed to operate effectively in a range of conditions, supporting ambient temperatures from -25 to +60 °C and installation altitudes of up to 2000 m. The incorporation of auxiliary contacts further enhances its versatility, ensuring seamless integration into various control systems.

Equipped with 2 NO and 2 NC auxiliary contacts for enhanced functionality

Features spring-loaded terminals for reliable and secure electrical connections

Optimised for minimal power loss, achieving 6.3 W at maximum operation

Excellent surge voltage resistance of 6 kV protects against electrical spikes

Tested for high shock resistance, ensuring consistent performance even under heavy mechanical stress

Meets environmental standards with an Environmental Product Declaration for a sustainable operational footprint

Provides high operational currents across classic and innovative load conditions, tailored for various AC and DC applications

Robust construction meets rigorous safety standards with an IP20 protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy