Siemens 3RT2 Contactor, 230V Coil, 3-Pole 230V, 3 NO
- RS Stock No.:
- 670-242
- Mfr. Part No.:
- 3RT2027-2CL24-3MA0
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$415.48
(exc. GST)
$457.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $415.48 |
*price indicative
- RS Stock No.:
- 670-242
- Mfr. Part No.:
- 3RT2027-2CL24-3MA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Spring-Loaded Terminal | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 102mm | |
| Depth | 144mm | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Spring-Loaded Terminal | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 102mm | ||
Depth 144mm | ||
Width 45mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is a highly efficient and Advanced device designed to manage AC loads with ease. Supporting up to 32 A and operating at voltage levels of 400 V, this versatile 3-pole contactor is suitable for a variety of applications in industrial environments. It boasts a robust mechanical service life of approximately 10 million cycles, ensuring longevity and reliability. This product features spring-loaded terminals for secure connections and enhances operational safety with a finger-safe design. Additionally, built-in auxiliary contacts simplify integration with existing control systems, making it an indispensable component in modern electrical installations.
Efficient power handling with a maximum operational current of 32 A
Robust mechanical service life of 10 million cycles, reducing maintenance needs
Spring-loaded terminals ensure secure and reliable electrical connections
Designed for environmental resilience, operational from -25 to +60 °C
Compliance with IEC standards ensures safety and reliability in industrial use
Supports a wide range of AC voltage inputs up to 690 V, ensuring versatility
Auxiliary contacts provide additional functionality for integrated control systems
Compact dimensions facilitate easy installation on standard DIN rails
Related links
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 11 kW 230V dc, 2 NO/2 NC
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 15 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
