Siemens 3RT2 Contactor, 230V Coil, 3-Pole 230V, 3 NO
- RS Stock No.:
- 670-090
- Mfr. Part No.:
- 3RT2023-2CL24-3MA0
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$193.82
(exc. GST)
$213.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.82 |
*price indicative
- RS Stock No.:
- 670-090
- Mfr. Part No.:
- 3RT2023-2CL24-3MA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring-Loaded Terminal | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 60°C | |
| Length | 102mm | |
| Depth | 144mm | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring-Loaded Terminal | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 60°C | ||
Length 102mm | ||
Depth 144mm | ||
Width 45mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed to efficiently control AC loads, featuring a robust three-pole design that handles operational currents up to 9 A. Its Advanced capabilities make it suitable for a variety of applications, including motor control in industrial environments. Equipped with a pluggable varistor for surge protection and auxiliary contacts, this contactor offers versatility and reliability. The products Compact S0 size allows for easy installation in confined spaces, with a lifespan of up to 10 million mechanical operating cycles. It is engineered to operate effectively across a temperature range of -25 to +60 °C, ensuring long-term reliability under varying environmental conditions.
Designed with spring-loaded terminals for secure electrical connections
Rated operational power of 4 kW at 400 V simplifies motor control
Offers a high mechanical service life, enhancing reliability in demanding applications
Incorporates auxiliary contacts for flexible control options
Shock resistance ratings of up to 11.8g make it suitable for dynamic environments
Features an IP20 protection class, providing effective touch safety
Designed for minimal power losses, with a rated power loss of only 0.6 W under load conditions
Related links
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 11 kW 230V dc, 2 NO/2 NC
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 230V 690V
