Siemens 3RT2 Contactor, 125V, 72 V Coil, 3-Pole, 3 NO
- RS Stock No.:
- 670-189
- Mfr. Part No.:
- 3RT2015-2XF42-0LA2
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$197.70
(exc. GST)
$217.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.70 |
*price indicative
- RS Stock No.:
- 670-189
- Mfr. Part No.:
- 3RT2015-2XF42-0LA2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 125V, 72V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Spring-Loaded Terminal | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Width | 45mm | |
| Depth | 73mm | |
| Length | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 125V, 72V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Terminal Type Spring-Loaded Terminal | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Width 45mm | ||
Depth 73mm | ||
Length 70mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is engineered for reliable performance in traction applications, supporting AC-3 and AC-3e operations at a rated current of 7 A. With a robust solid-state operating mechanism and integrated surge voltage protection, this innovative contactor addresses the demands of industrial environments with efficiency and safety. Its extended operational range, accommodating ambient temperatures from -40°C to +70°C, alongside a substantial mechanical lifespan of 30 million cycles, makes it an exceptional choice for long-term integration. Designed to accommodate significant operational currents, the contactor ensures outstanding power handling capabilities up to 690 V while safeguarding connected systems with effective insulation and shock resistance protocols.
Incorporates a solid-state mechanism with integrated varistor, enhancing operational reliability
Provides a wide ambient temperature range of -40°C to +70°C, suitable for diverse applications
Delivers strong insulation voltage ratings up to 690 V, promoting safety and durability
Includes 1 NC auxiliary contact, providing flexibility in control applications
Ensures effective shock resistance with ratings up to 10.5g, suitable for harsh environments
Designed with spring-loaded terminals for secure and easy wiring connections
Related links
- Siemens 3RT2 Contactor 72 V dc Coil 20 A 1 NC, 400V
- Siemens 3RT2 Contactor 72 V dc Coil 20 A 1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 125V 690V
- Siemens 3RT2 Contactor 72 V dc Coil 12 A 1 NC, 400V
- Siemens 3RT2 Contactor 72 V dc Coil 20 A 1 NO, 690V
- Siemens 3RT2 Contactor 72 V dc Coil 20 A 1 NO, 400V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 125V dc 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 125V dc 690V
