Siemens 3RT2 Contactor, 125V dc, 72 V dc Coil, 3-Pole, 20 A, 7.5 kW 125V dc, 1 NC, 690V

Subtotal (1 unit)*

$417.50

(exc. GST)

$459.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$417.50

*price indicative

RS Stock No.:
156-161
Mfr. Part No.:
3RT2018-2XF42-0LA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

125V dc, 72V dc

Number of Poles

3

Contact Voltage

690V

Contact Current

20A

Power Rating

7.5kW

Series

3RT2

Mount Type

Surface

Function

Mirror Contact

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Spring Loaded

Operational Current Ie

20A

Contactor Application

Safety

Control Circuit Voltage Uc

125V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

45mm

Standards/Approvals

CE, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL, CCC, DIN EN 60715

Depth

73mm

Length

70mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered for high reliability in industrial applications, featuring an extended operating range and a mechanical service life of up to 30 million cycles. Its robust construction includes electronic drives and integrated varistors for enhanced performance, reduced power loss, and improved energy efficiency. Suitable for both AC and DC applications, it meets rigorous safety standards, ensuring reliable control and lower operational costs in demanding environments.

Electronic drive technology

Surge voltage resistance

Auxiliary contacts

Compact design

Energy efficient

Spring loaded terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy