Siemens 3RT2 Contactor, 125V dc, 72 V dc Coil, 3-Pole, 20 A, 4 kW 125V dc, 1 NC, 400V
- RS Stock No.:
- 156-157
- Mfr. Part No.:
- 3RT2016-2XF42-0LA2
- Brand:
- Siemens
Subtotal (1 unit)*
$227.40
(exc. GST)
$250.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 03 December 2026
Units | Per unit |
|---|---|
| 1 + | $227.40 |
*price indicative
- RS Stock No.:
- 156-157
- Mfr. Part No.:
- 3RT2016-2XF42-0LA2
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 125V dc, 72V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 20A | |
| Power Rating | 4kW | |
| Series | 3RT2 | |
| Mount Type | DIN Rail | |
| Function | Mirror Contact, Motor Control | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Spring Loaded | |
| Contactor Application | Traction Contactor | |
| Control Circuit Voltage Uc | 125V dc | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, ABS, CCC, CSA, DNV, EAC, IEC 60947-4-1, IEC 60947-5-1, IEC 61508, PRS, RCM, RMRS, UKCA, UL | |
| Width | 45mm | |
| Length | 70mm | |
| Depth | 73mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 125V dc, 72V dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 20A | ||
Power Rating 4kW | ||
Series 3RT2 | ||
Mount Type DIN Rail | ||
Function Mirror Contact, Motor Control | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Spring Loaded | ||
Contactor Application Traction Contactor | ||
Control Circuit Voltage Uc 125V dc | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, ABS, CCC, CSA, DNV, EAC, IEC 60947-4-1, IEC 60947-5-1, IEC 61508, PRS, RCM, RMRS, UKCA, UL | ||
Width 45mm | ||
Length 70mm | ||
Depth 73mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 72 V dc Coil 20 A 1 NC, 690V
- Siemens 3RT2 Contactor 72 V dc Coil 20 A 1 NO, 400V
- Siemens 3RT2 Contactor 72 V dc Coil 20 A 1 NO, 690V
- Siemens 3RT2 Contactor 72 V dc Coil 12 A 1 NC, 400V
- Siemens 3RT2 Contactor 72 V Coil 3 NO
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 125V dc 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 125V dc 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 125V 690V
