Siemens 3RT2 Contactor, 125V dc, 72 V dc Coil, 3-Pole, 20 A, 4 kW 125V dc, 1 NO, 400V

Subtotal (1 unit)*

$227.40

(exc. GST)

$250.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$227.40

*price indicative

RS Stock No.:
156-158
Mfr. Part No.:
3RT2016-2XF41-0LA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

125V dc, 72V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

20A

Series

3RT2

Power Rating

4kW

Mount Type

DIN Rail

Function

Mirror Contact, Motor Control

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Spring Loaded

Operational Current Ie

9A

Minimum Operating Temperature

-40°C

Contactor Application

Safety, Traction Contactor

Control Circuit Voltage Uc

125V dc

Maximum Operating Temperature

70°C

Standards/Approvals

CCC, ABS, CE, CSA, DNV, EAC, IEC 60947-4-1, IEC 60947-5-1, IEC 61508, PRS, RCM, RMRS, UKCA, UL

Width

45mm

Length

70mm

Depth

73mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered for high performance in demanding AC-3e and AC-3 environments. It offers a robust construction with advanced technology for exceptional reliability and efficiency. The contactor supports various voltage levels and includes integral varistors for enhanced surge protection, safeguarding sensitive equipment. It features spring loaded terminals for easy and quick installation, facilitating seamless integration into electrical systems.

Integrated varistor for surge protection

Exceptional mechanical service life

Spring loaded terminals for secure installation

IP20 protection class

Low power loss for energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy