Siemens 3RT2 Contactor, 110V Coil, 3-Pole 110V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$1,193.19

(exc. GST)

$1,312.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,193.19

*price indicative

RS Stock No.:
669-908
Mfr. Part No.:
3RT2036-1XF40-0LA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V

Number of Poles

3

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

110V

Minimum Operating Temperature

-40°C

Contactor Application

Power Contactor

Maximum Operating Temperature

70°C

Width

55mm

Length

114mm

Depth

130mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens power contactor is designed for efficient motor control and operates seamlessly in demanding applications. With its robust 3-pole design, this contactor supports a wide operational range, handling loads up to 51 A at 400 V, making it Ideal for various industrial uses. The innovative solid-state operating mechanism ensures reliable performance while minimising power losses, rated at just 12 W in hot conditions. This product not only integrates auxiliary contacts but also features a built-in varistor for enhanced voltage protection. Its suitability for integration into safety-related systems further cements its position as an essential component in modern electrical setups.

Rated insulation voltage of 690 V for robust protection

Mechanical life expectancy of up to 10000000 cycles enhances reliability

Auxiliary contacts include 1 NO and 1 NC for versatile application

Compact dimensions facilitate easy installation in limited spaces

Compatible with DIN rail mounting ensuring secure and flexible setup

Proven durability with a shock resistance rating suitable for demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy