Siemens 3RT23 Contactor, 110V Coil, 4-Pole 120V, 4 NO
- RS Stock No.:
- 670-171
- Mfr. Part No.:
- 3RT2337-1AK60
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$831.10
(exc. GST)
$914.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $831.10 |
*price indicative
- RS Stock No.:
- 670-171
- Mfr. Part No.:
- 3RT2337-1AK60
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 4 | |
| Series | 3RT23 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | AC-1 | |
| Control Circuit Voltage Uc | 120V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Standards/Approvals | UL | |
| Width | 75mm | |
| Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 4 | ||
Series 3RT23 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application AC-1 | ||
Control Circuit Voltage Uc 120V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Standards/Approvals UL | ||
Width 75mm | ||
Depth 130mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor is designed to manage high loads with remarkable efficiency in industrial applications. With a rated operational current of 110 A at 400 V, it operates seamlessly in AC-1 applications. This 4-pole device not only supports auxiliary functions but also boasts impressive longevity. Ideal for demanding environments, it tolerates ambient temperatures from -25 to +60 °C. It's Compact design ensures easy installation and integration into existing systems, coupled with effective insulation and surge voltage resistance features, making it a reliable choice for power control.
Designed for AC operations with a robust performance at up to 690 V
Durable construction supports a mechanical service life of 10 million cycles
Offers built in auxiliary contacts for enhanced functionality
Features screw type terminals for secure electrical connections
Shock resistant ensuring reliability even in demanding environments
Related links
- Siemens 3RT23 Contactor 4-Pole 120V, 4 NO
- Siemens 3RT23 Contactor 120 V ac Coil 18 A NO, 690V
- Siemens 3RT23 Contactor 120 V ac Coil 35 A 1 NO/1 NC, 690V
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 120 V ac Coil 110 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 120 V ac Coil 160 A 400V
- Siemens 3RT23 Contactor 120 V ac Coil 50 A 1 NO/1 NC, 400V
- Siemens 3RT25 Contactor 4-Pole 2 NO/2 NC
