Siemens 3RT2 Contactor, 277V Coil, 3-Pole 277V, 3 NO
- RS Stock No.:
- 670-071
- Mfr. Part No.:
- 3RT2015-1AU61
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$106.59
(exc. GST)
$117.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.59 |
*price indicative
- RS Stock No.:
- 670-071
- Mfr. Part No.:
- 3RT2015-1AU61
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 277V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 277V | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Width | 45mm | |
| Depth | 73mm | |
| Length | 58mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 277V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 277V | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Width 45mm | ||
Depth 73mm | ||
Length 58mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for seamless control of electrical circuits with high efficiency and durability. It excels in applications involving AC-3e and AC-3, handling operational currents of up to 7 A with ease. Tailored for demanding industrial environments, this contactor ensures reliable performance under various conditions, making it Ideal for heavy-duty tasks. With auxiliary contacts for added functionality and robust mechanical service life, it supports up to 30 million operating cycles, offering long-lasting reliability. Designed to meet stringent standards, this contactor not only enhances operational safety but also contributes to energy efficiency, forming a VITAL component in automation systems.
Comprises 3 poles for main current circuit, enabling effective control of electrical equipment
Includes an auxiliary switch for added operational flexibility
Enables operation within a wide ambient temperature range from -25 to +60 °C, ensuring performance in varied conditions
Provides a high mechanical service life of up to 30 million cycles, reducing maintenance needs
Equipped with screw-type terminals for reliable electrical connections and simple installation
Offers insulation and surge voltage resistance, enhancing safety and equipment protection
Shows superior global warming potential during operation, contributing to environmental sustainability
Designed for side-by-side mounting, enhancing installation versatility in diverse settings
Related links
- Siemens 3RT2 Contactor 3-Pole 277V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 277V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 277V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 277V 690V
- Siemens 3RT2 Contactor 3-Pole 480V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor 72 V Coil 3 NO
- Siemens 3RT1 Contactor 3-Pole 55 kW 277V 1kV
