Siemens 3RT2 Contactor, 277V Coil, 3-Pole, 38 A, 18.5 kW 277V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$498.19

(exc. GST)

$548.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$498.19

*price indicative

RS Stock No.:
155-702
Mfr. Part No.:
3RT2028-1AU60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

277V

Number of Poles

3

Contact Voltage

690V

Contact Current

38A

Power Rating

18.5kW

Series

3RT2

Function

Safety

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

277V

Operational Current Ie

50A

Maximum Operating Temperature

60°C

Width

45mm

Length

85mm

Standards/Approvals

ISO 13849-1, ISO 13849-2, IEC 60529, IEC 61508-2

Depth

97mm

COO (Country of Origin):
DE
The Siemens power contactor stands as a pinnacle of reliability and efficiency for industrial applications. Designed for AC-3e/AC-3 environments, it expertly handles current up to 38 A, making it ideal for controlling motors and high-load circuits.

Exceptional mechanical durability ensures minimal downtime

Designed to comply with international standards for reliable performance

Optimised for quick response times with reduced closing and opening delays

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy