Siemens 3RT Contactor, 277V Coil, 3-Pole, 8.9 A, 7.5 kW 277V, 1 NO, 690V

Subtotal (1 unit)*

$247.12

(exc. GST)

$271.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$247.12

*price indicative

RS Stock No.:
159-883
Mfr. Part No.:
3RT2018-1AU61
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

277V

Number of Poles

3

Contact Voltage

690V

Contact Current

8.9A

Series

3RT

Power Rating

7.5kW

Mount Type

Screw, Snap-On

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

277V

Contactor Application

Power Contactor

Operational Current Ie

22A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

DIN EN 60715, EN 60947-1, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61508-2, ISO 13849-1, ISO 13849-2, SN 31920

Depth

73mm

Length

58mm

Width

45mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Power Contactor is designed for energy efficient operation in various industrial applications. With a compact design and exceptional reliability, it integrates seamlessly into control circuits. This versatile device offers precise performance across a range of operating conditions, ensuring optimal function and longevity. Its enhanced electrical characteristics make it a perfect choice for both new installations and upgrades. The power contactor supports efficient control of electrical systems, maximising performance while minimizing energy consumption.

Compact size for tight space installation

Manages high operational currents safely

Shock resistant for dynamic environments

Low power loss for energy efficiency

Versatile with various circuit configurations

Suitable for AC and DC applications

Robust construction for durability

Meets international safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy