Siemens 3RT2 Contactor, 400V Coil, 3-Pole, 80 A, 37 kW 440V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$879.60

(exc. GST)

$967.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$879.60

*price indicative

RS Stock No.:
160-954
Mfr. Part No.:
3RT2045-1AR64
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

400V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

80A

Power Rating

37kW

Series

3RT2

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

440V

Operational Current Ie

105A

Maximum Operating Temperature

60°C

Depth

195mm

Length

140mm

Standards/Approvals

IEC 81346-2, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, ISO 13849-1, SN 31920, UL, CCC, CE, DIN EN 60715

Width

70mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor stands out for its robust performance and versatility in industrial applications. Engineered for seamless operation in both AC-3 and AC-3e duty cycles, it ensures reliable control of motors up to 80 A. The product has impressive thermal and surge voltage resistances make it ideal for demanding environments. Additionally, the integration of auxiliary contacts enhances its functionality, allowing for more complex control schemes.

High operational efficiency for diverse loads

Multiple NO and NC auxiliary contacts

Long mechanical service life

Compact for tight spaces

High thermal and surge voltage resistance

Easy integration with existing systems

Optimised for energy savings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy