Siemens 3RT2 Contactor, 220V Coil, 3-Pole, 3 NO
- RS Stock No.:
- 670-052
- Mfr. Part No.:
- 3RT2037-3AP60
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$724.15
(exc. GST)
$796.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $724.15 |
*price indicative
- RS Stock No.:
- 670-052
- Mfr. Part No.:
- 3RT2037-3AP60
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 220V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Depth | 130mm | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 220V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Depth 130mm | ||
Width 55mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is engineered to deliver reliable control in industrial applications. Designed for use in AC-3 and AC-3e circuits, this 3-pole contactor handles operational currents of up to 65 A at 400 V, supporting powerful machinery with its robust performance. With a Compact design suitable for space-constrained installations, it features a temperature range of -25 to +60 °C, making it Ideal for diverse operating environments. This contactor also prioritises safety and durability with high insulation voltage ratings and an impressive mechanical service life.
Compact dimensions facilitate installation in limited spaces
Screw Terminal connections for the main circuit ensure secure and reliable performance
Spring loaded terminals for auxiliary circuits simplify wiring
High insulation voltage ratings enhance safety and reliability
Mechanical service life rated at up to 10000000 cycles for long lasting use
Related links
- Siemens 3RT2 Contactor 3-Pole, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 220V, 3 NO
- Siemens 3RT2 Contactor 240 V Coil 95 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole, 3 NO
- Siemens 3RT2 Contactor 33 V Coil 3 NO
- Siemens 3RT2 Contactor 80 V Coil 3 NO
