Siemens 3RT2 Contactor, 48V, 80 V Coil, 3-Pole, 3 NO
- RS Stock No.:
- 669-742
- Mfr. Part No.:
- 3RT2037-1NE30
- Brand:
- Siemens
Subtotal (1 unit)*
$1,115.05
(exc. GST)
$1,226.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,115.05 |
*price indicative
- RS Stock No.:
- 669-742
- Mfr. Part No.:
- 3RT2037-1NE30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 48V, 80V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Length | 114mm | |
| Depth | 130mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 48V, 80V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Length 114mm | ||
Depth 130mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is a high-performance solution designed for efficient control of electrical circuits in industrial applications. With its robust design and integrated varistor, this device is engineered to manage operational currents of up to 65 A in AC-3 configurations and handle voltages up to 690 V. It features a versatile configuration with 3-pole setup and auxiliary contacts, providing enhanced functionality for various applications. This contactor also exhibits exceptional reliability, boasting a mechanical service life of up to 10 million operating cycles, ensuring longevity and reduced maintenance costs in demanding environments.
Compact size S2 facilitating easier installation and saving space
Equipped with a function module for communication expanding integration capabilities
Auxiliary contacts include 1 NO and 1 NC enabling versatile control configurations
Rated insulation voltage of 690 V ensuring strong performance in harsh conditions
Shock resistance ratings demonstrate robust durability during operation
Designed with a power loss calculation method optimising energy usage
Related links
- Siemens 3RT2 Contactor 80 V Coil 3 NO
- Siemens 3RT2 Contactor 80 V Coil 22 kW, 3 NO
- Siemens 3RT2 Contactor 80 V Coil 80 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 80 V Coil 95 A 1 NO/1 NC, 1kV
- Siemens 3RT24 Contactor 80 V Coil 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 48V 1kV
- Siemens 3RT2 Contactor 3-Pole 48V, 3 NO
- Siemens 3RT2 Contactor 33 V Coil 3 NO
