Siemens 3RT2 Contactor, 230V Coil, 3-Pole 230V, 3 NO
- RS Stock No.:
- 670-042
- Mfr. Part No.:
- 3RT2037-3CL24-3MA0
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$788.77
(exc. GST)
$867.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $788.77 |
*price indicative
- RS Stock No.:
- 670-042
- Mfr. Part No.:
- 3RT2037-3CL24-3MA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 178mm | |
| Width | 55mm | |
| Length | 114mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V | ||
Maximum Operating Temperature 60°C | ||
Depth 178mm | ||
Width 55mm | ||
Length 114mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed for efficient control of electrical circuits, serving applications requiring robust performance in demanding environments. With a three-pole configuration, it provides reliable switching capabilities for AC-3e/AC-3 operations, making it suitable for various industrial applications. Its integrated varistor ensures protection against voltage spikes, enhancing the durability of your system. This contactor features a mechanical service life of ten million cycles, ensuring longevity and reduced maintenance. With temperature tolerances ranging from -25 °C to +60 °C, it promises dependable operation even in extreme conditions.
Rated for operational currents of up to 65 A ensuring robust performance
Integrated surge voltage resistance rated at 6 kV for added safety
Compatible with various control voltages at 230 V AC for flexible integration
Screw Terminal connections allow for reliable and secure wiring
Offers IP20 protection for enhanced electrical safety
Supports high operational frequencies optimising performance in fast paced environments
Related links
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
- Siemens 3RT2 Contactor 33 V Coil 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 230V 690V
