Siemens 3RT2 Contactor, 230V Coil, 3-Pole 230V, 3 NO
- RS Stock No.:
- 670-285
- Mfr. Part No.:
- 3RT2036-3CL24-3MA0
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$606.85
(exc. GST)
$667.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $606.85 |
*price indicative
- RS Stock No.:
- 670-285
- Mfr. Part No.:
- 3RT2036-3CL24-3MA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Depth | 178mm | |
| Length | 114mm | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Depth 178mm | ||
Length 114mm | ||
Width 55mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed for reliable control of electrical circuits with a robust rating of 51 A at 400 V. This Durable device ensures efficient operation across various applications, featuring a size classification of S2 for Compact installations. Engineered for performance, it operates seamlessly within a temperature range of -25 to +60 °C, making it suitable for diverse environments. With Advanced overload protection through varistors and multiple auxiliary contacts, this contactor caters to both operational and safety needs, providing an essential solution for industrial settings. The solid build, paired with a mechanical service life of up to 10 million cycles, guarantees longevity and reliability.
Built in varistor provides protection against surges enhancing operational safety
Supports multiple auxiliary contacts with 2 NO Plus 2 NC configurations for flexibility
Robust insulation voltage rating of 690 V ensures safe operation
Designed for easy installation on DIN rails facilitating straightforward mounting
State of the ART mechanical design for longevity with a service life of up to 10 million cycles
Related links
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 22 kW 230V ac 690V ac
- Siemens 3RT2 Contactor 3-Pole 15 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V ac 690V ac
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 230V ac 690V ac
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
