Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 22 kW 230V, 3 NO
- RS Stock No.:
- 670-252
- Mfr. Part No.:
- 3RT2035-3CL24-3MA0
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$491.68
(exc. GST)
$540.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $491.68 |
*price indicative
- RS Stock No.:
- 670-252
- Mfr. Part No.:
- 3RT2035-3CL24-3MA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Power Rating | 22kW | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 230V | |
| Operational Current Ie | 41A | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Length | 114mm | |
| Depth | 178mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Power Rating 22kW | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 230V | ||
Operational Current Ie 41A | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Standards/Approvals UL | ||
Length 114mm | ||
Depth 178mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for reliable control in AC-3e/AC-3 applications, providing a robust solution for powering equipment up to 41 A with operational efficiency. With an impressive mechanical service life of up to 10 million cycles, this device ensures longevity and reduced maintenance costs. Equipped with auxiliary contacts and a variety of Terminal types, the contactor supports versatile installation options. Operating efficiently from temperatures as low as -25°C to as high as +60°C, its robust design and substantial insulation voltage make it suitable for challenging environments. The integrated surge suppressor offers additional protection, enhancing overall operational reliability.
Supports a wide range of operational currents, ensuring flexibility in various applications
Designed with a mechanical service life of 10 million cycles, reducing downtime and repair frequency
Offers dual insulation voltage values of 690 V for both main and auxiliary circuits, ensuring enhanced safety
Capable of withstanding surge voltages up to 6 kV, providing greater protection to your systems
Spring-loaded terminals for quick and secure connections, streamlining the installation process
Operates effectively in extreme temperatures, from -25°C to +60°C, making it versatile across environments
Includes 2 NO and 2 NC auxiliary contacts, adding functionality for complex control requirements
Designed with a Compact size, optimising space in control panels without sacrificing performance
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 230V ac 690V ac
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 55 kW 230V 1kV
