Siemens 3RT2 Contactor, 48V, 80 V Coil, 3-Pole, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$1,158.20

(exc. GST)

$1,274.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,158.20

*price indicative

RS Stock No.:
670-038
Mfr. Part No.:
3RT2037-1NE34
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

48V, 80V

Product Type

Contactor

Number of Poles

3

Series

3RT2

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Maximum Operating Temperature

60°C

Depth

174mm

Standards/Approvals

UL

Width

55mm

Length

114mm

COO (Country of Origin):
DE
The Siemens power contactor is engineered for reliability and efficiency in controlling AC and DC power circuits. Designed for industrial applications, this robust device facilitates the management of equipment with operational strengths up to 65 A and rated power of 30 kW at 400 V. Its Compact design accommodates spaces constrained for installation, while the variety of operational voltages ensures versatile compatibility. With integrated features such as auxiliary contacts and a high mechanical service life exceeding 10 million operations, this product is Ideal for demanding environments, ensuring optimal performance and longevity in electrical applications.

Complies with IEC safety and testing standards ensuring high reliability

Auxiliary contacts configuration 2 NO and 2 NC providing enhanced control options

Designed for continuous operation with an operational current of up to 80 A at 400 V

Features surge voltage resistance rated at 6 kV safeguarding the device from transient spikes

Compact dimensions allow for efficient use of installation space in control panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy