Siemens 3RT2 Contactor, 400V Coil, 3-Pole 400V, 3 NO
- RS Stock No.:
- 669-785
- Mfr. Part No.:
- 3RT2023-1AV04
- Brand:
- Siemens
Subtotal (1 unit)*
$164.68
(exc. GST)
$181.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.68 |
*price indicative
- RS Stock No.:
- 669-785
- Mfr. Part No.:
- 3RT2023-1AV04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 400V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 400V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 9A | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Width | 45mm | |
| Depth | 141mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 400V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 400V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 9A | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Width 45mm | ||
Depth 141mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for effective control of electrical loads. With a robust capacity of 9 A at AC-3e, it efficiently handles a variety of applications, including motors and other inductive loads. This versatile device operates at a rated voltage of up to 690 V, making it suitable for diverse industrial settings. Its Compact size allows for easy integration into existing systems, while removable auxiliary switches maximise flexibility. The contactor is engineered for a mechanical service life of up to 10 million cycles, ensuring durability and reliability. It combines Advanced features such as high insulation voltage and surge resistance, setting a high standard in operational safety and performance.
Compact design allows for easy installation in tight spaces
Features up to 10 million mechanical service life cycles for longevity
Can operate reliably in ambient temperatures ranging from -25 °C to +60 °C
Offers high insulation voltage of 690 V, ensuring safer operation
Suitable for use with up to 4 kW motors at 400 V, providing exceptional performance
Designed for side-by-side mounting with minimal spacing requirements
Includes auxiliary contacts for added functionality and versatility
Related links
- Siemens 3RT2 Contactor 3-Pole 400V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 400V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 400V 1kV
- Siemens 3RT2 Contactor 3-Pole 400V 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 400V, 3 NO
