Siemens 3RT2 Contactor, 230V Coil, 3-Pole 230V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$849.92

(exc. GST)

$934.91

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$849.92

*price indicative

RS Stock No.:
669-763
Mfr. Part No.:
3RT2038-1AP00-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V

Product Type

Contactor

Number of Poles

3

Series

3RT2

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Contactor Application

Power Contactor

Control Circuit Voltage Uc

230V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

55mm

Standards/Approvals

UL

Depth

130mm

Length

114mm

COO (Country of Origin):
DE
The Siemens power contactor is engineered for high-performance control in industrial applications. Designed for AC-3 and AC-4 operation with a rated current of 80 A, it facilitates reliable switching and control of motors and other heavy loads. The contactor supports a wide range of operating voltages, making it suitable for various configurations, including 690 V maximum operational voltage. Its Compact design accommodates upright mounting, while a robust mechanical service life of up to 10 million cycles ensures long-term reliability. Additionally, this versatile device features integrated auxiliary contacts, contributing to its functionality in complex electrical systems.

Compact size with S2 contactor structure for efficient space utilisation

High operational current capability at various voltages for flexible application

Reliable insulation voltage and surge resistance ensure operational safety

Integrated 1 NO Plus 1 NC auxiliary contacts for enhanced functionality

Designed for side by side and screw mounting for straightforward installation

Meets safety standards with IP20 front protection for user safety

Related links