Siemens 5TT5831 Contactor, 24V ac Coil, 4-Pole, 63 A, 5 kW 24V ac, 3 NO/NC, 440V ac
- RS Stock No.:
- 613-326
- Mfr. Part No.:
- 5TT5851-2
- Brand:
- Siemens
Subtotal (1 unit)*
$357.79
(exc. GST)
$393.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $357.79 |
*price indicative
- RS Stock No.:
- 613-326
- Mfr. Part No.:
- 5TT5851-2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 440V ac | |
| Contact Current | 63A | |
| Series | 5TT5831 | |
| Power Rating | 5kW | |
| Function | Self Locking | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/NC | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Control Circuit Voltage Uc | 24V ac | |
| Contactor Application | Installation Contactor | |
| Width | 54mm | |
| Length | 90mm | |
| Standards/Approvals | UKCA, CE, EAC | |
| Depth | 71mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 440V ac | ||
Contact Current 63A | ||
Series 5TT5831 | ||
Power Rating 5kW | ||
Function Self Locking | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/NC | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Control Circuit Voltage Uc 24V ac | ||
Contactor Application Installation Contactor | ||
Width 54mm | ||
Length 90mm | ||
Standards/Approvals UKCA, CE, EAC | ||
Depth 71mm | ||
- COO (Country of Origin):
- SI
The Siemens Insta contactor is engineered for centralized switching of electrical loads in low-voltage systems. It features a robust configuration and operates with a 24 V AC control voltage. With a rated current of 63 A at 400 V AC, its ideal for demanding residential, commercial, or industrial applications.
IP20 protection
1NC and 3 NO contacts
CE and UKCA compliant
EAC approved
Related links
- Siemens 5TT5831 Contactor 4-Pole 5000 W 24V ac 440V ac
- Siemens 5TT5831 Contactor 4-Pole 2000 W 115V ac 440V ac
- Siemens 5TT5831 Contactor 4-Pole 2000 W 115V 400V ac
- Schneider Electric TeSyS D Contactor 60 V ac Coil 50 A 24V ac 1 NO/1 NC, 440V
- Eaton DILM Installation Contactor 25 A 20.4V 4 NC, 440V
- Finder 22 Contactor 4-Pole 1 kW 440V ac
- Schneider Electric LP1K Contactor 4-Pole 3 W 24V dc 440V ac
- Finder 22 Contactor 4-Pole 4 kW 24V ac 250 V dc, 440V ac
