Aratas PCB Relay, 12V dc Coil, 23A Switching Current, SPST

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $1.70

View bulk pricing options

Subtotal (1 unit)*

$7.20

(exc. GST)

$7.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 182 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$7.20-
10 - 49$7.03$1.70
50 - 99$6.86$17.00
100 - 249$6.69$51.00
250 +$6.52$170.00

*price indicative

Packaging Options:
RS Stock No.:
243-6563
Distrelec Article No.:
301-56-590
Mfr. Part No.:
G2RL-1A-E2-CV-HA DC12
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Series

G2RL-1A-E2-CV-HA

Terminal Type

Screw

Switching Current

23A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Switching DC Voltage

60V dc

Maximum Operating Temperature

105°C

Coil Resistance

360Ω

Standards/Approvals

EN60335-1, UL1446

Width

10mm

Length

50mm

Height

16.7mm

Coil Power

400mW

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
MY
The Omron G2RL series is compact power relays used in high current load switching application and high ambient temperature environment. The coil voltage is 12 Vdc, coil resistance is 360 ohms and coil current is 33.3 mA.

Meets ambient operating temperature requirements of 105°C

Silver alloy contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy